800 CT12-SVD-US | Janitza
Extension module, 100 A for UMG 800/801, 800 CT12-SVD-US
Order No.: 30K4519
MPN:
800 CT12-SVD-US
5231301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
449.82 € *
Standard delivery time from the manufacturer is: 4 Weeks
Current Measurement Module, 800 CT12-SVD-US, Janitza
The 800-CT12-SVD-US current measurement module offers 12 current measurement inputs for cable entry. In addition, the voltage is detected on each cable without contact.
Features
- Voltage detection
- Retrofit
- Compact
- 12 additional current measurement inputs
- Non-contact voltage detection
- Standardized 1 inch pitch between the feedthroughs
- Solid housing for safe and maintenance-free operation
- Requires 1.5 module slots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension module | |
| Version | 100 A | |
| Suitable for | UMG 800/801 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90308900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |