ST-SC-012-500-75 | Janitza
Current sensor, 75 A, for cables 12 mm, (W x H x D) 37.5 x 45.9 x 25.5 mm, ST-SC-012-500-75
Order No.: 30K4497
EAN: 4251861103331
MPN:
ST-SC-012-500-75
CT-SC-012-500-75/333mV, Kl.0.5
Series: CT-SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: On Request
Low-power transformer , ST-SC-012-500-75, Janitza
This ST-SC-012-500-75 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | low power current transformer | |
| Rated current | 75 A | |
| Cable diameter | 12 mm | |
| Width | 37.5 mm | |
| Height | 45.9 mm | |
| Depth | 25.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |