KUW2/40-250/5 | Janitza
Cable conversion current transformer, 250 A, for cables 28 mm, (W x H x D) 49 x 57.2 x 67 mm, KUW2/40-250/5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: On Request
Cable surrounding current converter, 15.03.353, Janitza
250/5A, 1VA, class 1, Ith 60xIn/1s, overload capacity: 120% permanent, protection class: E (max 120°), protection class: IP20, ambient temperature: -5...+40°C, primary conductor: max diam. 28mm, connection: L=0,5m cable 1,5mm²
Features
- Especially suitable for digital measuring devices
- Particularly fast assembly
- For use around insulated cables up to 2 x 42 mm max.
- Color-coded secondary lines included
- Additional fixation of the transducer by two included UV-resistant cable ties
- Suitable for retrofitting, as the primary circuit does not have to be disconnected
- Ideal for use in very compact installation spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable conversion current transformer | |
| Rated current | 250 A | |
| Cable diameter | 28 mm | |
| Width | 49 mm | |
| Height | 57.2 mm | |
| Depth | 67 mm | |
| Weight | 300 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |