KUW1/30-100 | Janitza
Cable conversion current transformer, 100 A, for cables 18 mm, (W x H x D) 36 x 48 x 50.4 mm, KUW1/30-100
NCNR (non cancelable / non returnable)
Cable surrounding current converter, 15.03.512, Janitza
100/1A, 0,2VA, Class 3, Environment:, Installation location: Indoor areas, Ambient temperature: -5°C...+40°C, Relative humidity: 5%...85%, No condensation, Protection class: IP20, Only suitable for insulated conductor., Application:, Standard: IEC61869-2, Rated short-time thermal current: 60 x In/1s, Rated continuous thermal current: 100%, Rated insulation level: 0.72/3/-kV, Rated frequency: 50/60Hz, Insulation class: E (120°C), Cable opening: for conductor with max. Ø 18 mm, Secondary wire: 3m cable, 0.5mm²
Features
- Especially suitable for digital measuring devices
- Particularly fast assembly
- For use around insulated cables up to 2 x 42 mm max.
- Color-coded secondary lines included
- Additional fixation of the transducer by two included UV-resistant cable ties
- Suitable for retrofitting, as the primary circuit does not have to be disconnected
- Ideal for use in very compact installation spaces
| Filter | Property | Value |
|---|---|---|
| Version | cable conversion current transformer | |
| Rated current | 100 A | |
| Cable diameter | 18 mm | |
| Width | 36 mm | |
| Height | 48 mm | |
| Depth | 50.4 mm | |
| Weight | 300 g |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | NL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |