KBU58 500/5A, 2,5VA, KL. 0,5 | Janitza
Cable conversion current transformer, 500 A, for cables 55 x 85 mm, (W x H x D) 96 x 158.15 x 56 mm, KBU58 500/5A, 2,5VA, KL. 0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.5900 € *
Standard delivery time from the manufacturer is: On Request
Cable surrounding current converter, 15.02.819, Janitza
Core type: split, measuring window: 50x80 mm, Ith: 60 x In/1s, overload capacity: 120% permanent, protection class: E (max 120°), protection class: IP20, ambient temp.: -5...+40°C, max. primary line dia.: Ø 28mm, connection cable: 3m, 1,5mm²
Features
- Especially suitable for digital measuring devices
- Particularly fast assembly
- For use around insulated cables up to 2 x 42 mm max.
- Color-coded secondary lines included
- Additional fixation of the transducer by two included UV-resistant cable ties
- Suitable for retrofitting, as the primary circuit does not have to be disconnected
- Ideal for use in very compact installation spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable conversion current transformer | |
| Rated current | 500 A | |
| Cable diameter | 55 x 85 mm | |
| Width | 96 mm | |
| Height | 158.15 mm | |
| Depth | 56 mm | |
| Weight | 900 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |