KBU 58D | Janitza
Differential current transformer, for cables 88 x 85 mm, (W x H x D) 125 x 158 x 85 mm, KBU 58D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
597.8441 € *
Standard delivery time from the manufacturer is: On Request
Divisible differential current transformer, 1503401, Janitza
Ku: 10/0,0167A, power 0,05VA, ratio 600/1, measuring window 50x80, transducer width 125mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | differential current transformer | |
| Cable diameter | 88 x 85 mm | |
| Width | 125 mm | |
| Height | 158 mm | |
| Depth | 85 mm | |
| Weight | 1100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |