KBU 23D | Janitza
Differential current transformer, for cables 20 x 30 mm, (W x H x D) 93 x 106 x 30 mm, KBU 23D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
574.77 € *
Standard delivery time from the manufacturer is: On Request
Divisible differential current transformer, 1503400, Janitza
Ku: 10/0,0167A, power 0,05VA, ratio 600/1, measuring window 20x30, transducer width 93mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | differential current transformer | |
| Cable diameter | 20 x 30 mm | |
| Width | 93 mm | |
| Height | 106 mm | |
| Depth | 30 mm | |
| Weight | 700 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |