CT27-64 | Janitza
Compact current transformer, 64 A, for cables 7.5 mm, (W x H x D) 27 x 46 x 23 mm, CT27-64
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4453 € *
Standard delivery time from the manufacturer is: On Request
Current transformer, 1503081, Janitza
Features
- Compact current transformer
- Especially suitable for digital measuring devices
- Current transformers according to IEC 61869-2
- Gear ratios 35/1, 64/1 A, class 1
- Primary window applicable for insulated cables Ø 7.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | compact current transformer | |
| Rated current | 64 A | |
| Cable diameter | 7.5 mm | |
| Width | 27 mm | |
| Height | 46 mm | |
| Depth | 23 mm | |
| Weight | 40 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |