CT-SC-024-500-200 | Janitza
Current sensor, 200 A, for cables 24 mm, (W x H x D) 45.5 x 65.5 x 34.4 mm, CT-SC-024-500-200
Order No.: 30K4500
EAN: 4251861103430
MPN:
CT-SC-024-500-200
CT-SC-024-500-200/333mV, Kl.0.5
Series: CT-SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.266 € *
Available: 1 pcs.
Low-power transformer , CT-SC-024-500-200, Janitza
This CT-SC-024-500-200 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | low power current transformer | |
| Rated current | 200 A | |
| Cable diameter | 24 mm | |
| Width | 45.5 mm | |
| Height | 65.5 mm | |
| Depth | 34.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |