CT-SC-016-500-100 | Janitza
Current sensor, 100 A, for cables 16 mm, (W x H x D) 32 x 46 x 31.5 mm, CT-SC-016-500-100
Order No.: 30K4498
EAN: 4251861103348
MPN:
CT-SC-016-500-100
CT-SC-016-500-100/333mV, Kl.0.5
Series: CT-SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8460 € *
Standard delivery time from the manufacturer is: On Request
Low-power transformer , CT-SC-016-500-100, Janitza
This CT-SC-016-500-100 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | low power current transformer | |
| Rated current | 100 A | |
| Cable diameter | 16 mm | |
| Width | 32 mm | |
| Height | 46 mm | |
| Depth | 31.5 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |