CT-BSC-050-000-1200 | Janitza
Current sensor, 1200 A, (W x H x D) 110 x 149 x 32 mm, CT-BSC-050-000-1200
Order No.: 30K4508
EAN: 4251861103362
MPN:
CT-BSC-050-000-1200
CT-BSC-050-000-1200/333mV, Kl.0.5
Series: CT-BSC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.023 € *
Standard delivery time from the manufacturer is: On Request
Low-power transformer , CT-BSC-050-000-1200, Janitza
This CT-BSC-050-000-1200 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | low power current transformer | |
| Rated current | 1200 A | |
| Width | 110 mm | |
| Height | 149 mm | |
| Depth | 32 mm | |
| Weight | 770 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |