CT-AC RCM A310N | Janitza
Differential current transformer, for cables 310 mm, (W x D) 400 x 30 mm, CT-AC RCM A310N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,075.36 € *
Standard delivery time from the manufacturer is: On Request
Divisible differential current transformer, 1503461, Janitza
Differential current transformer, divisible, inner diameter: 310 mm, dimension: 400x30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | differential current transformer | |
| Cable diameter | 310 mm | |
| Width | 400 mm | |
| Depth | 30 mm | |
| Weight | 3800 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |