CT-AC RCM 35N | Janitza
Plug-on differential current transformer, for cables 35 mm, (W x H x D) 92 x 113 x 56 mm, CT-AC RCM 35N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.37 € *
Standard delivery time from the manufacturer is: On Request
Plug-on differential current transformer, 1503458, Janitza
Plug-on differential current transformer, inner diameter: 35 mm, dimension: 92x113x56 mm
Features
- In conjunction with residual current relays, the residual current to earth of machines or systems can be determined.
- Compact design
- Detection of very small currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-on differential current transformer | |
| Cable diameter | 35 mm | |
| Width | 92 mm | |
| Height | 113 mm | |
| Depth | 56 mm | |
| Weight | 250 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |