CT-AC/DC TYP B+ 35 RCM | Janitza
Differential current transformer, for cables 35 mm, (W x H x D) 106 x 104 x 69 mm, CT-AC/DC TYP B+ 35 RCM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,744.54 € *
Standard delivery time from the manufacturer is: On Request
Differential current transformer, 1503469, Janitza
Differential current transformer type B+, 24 V (21,6 ... 26,4 V)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | differential current transformer | |
| Cable diameter | 35 mm | |
| Width | 106 mm | |
| Height | 104 mm | |
| Depth | 69 mm | |
| Weight | 860 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |