CT-009-500--50 | Janitza
Current sensor, 50 A, for cables 8.3 mm, (W x H x D) 26.8 x 31.4 x 17 mm, CT-009-500--50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: On Request
Low-power transformer , CT-009-500--50, Janitza
This CT-009-500--50 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | low power current transformer | |
| Rated current | 50 A | |
| Cable diameter | 8.3 mm | |
| Width | 26.8 mm | |
| Height | 31.4 mm | |
| Depth | 17 mm | |
| Weight | 190 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |