7A412.3,1000A/5A KL.0,5 | Janitza
Plug-in current transformer, 1000 A, for cables 33 mm, (W x H x D) 30 x 74 x 70 mm, 7A412.3,1000A/5A KL.0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.74 € *
Standard delivery time from the manufacturer is: On Request
Bushing type current transformer, 09.00.888, Janitza
5 VA 7A412.3, round conductor max. 33mm, primary rail max. 13x40.5 mm, 31x31 mm, 40.5x13 mm
Features
- Rated frequency 50 - 60 Hz
- Insulation class E (other classes on request)
- Thermal rated short-time current Ith = 60 x IN/1s
- Rated surge current Idyn = 2.5 x Ith, but at least 100 kA for all clip-on current transformers
- Maximum voltage for equipment Um = 0.72 kV
- Overcurrent limiting factor FS5 resp. FS10
- Harmonic currents up to the 50th harmonic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in current transformer | |
| Rated current | 1000 A | |
| Cable diameter | 33 mm | |
| Width | 30 mm | |
| Height | 74 mm | |
| Depth | 70 mm | |
| Weight | 400 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |