UMG806 | Janitza
Energy analyzer, Janitza UMG806
NCNR (non cancelable / non returnable)
Modular energy measurement device, UMG806, Janitza
The UMG 806 energy measurement device offers the right solution for various requirements. The high-performance basic device is ideally suited for cost-oriented applications and features Modbus RTU. It offers the ability to both measure and record residual currents, among other features. Continuous monitoring of the residual current enables dangerous fault currents to be detected at an early stage, thereby avoiding damage to the system as well as production downtimes. The UMG 806 can be enhanced with three modules: the Ethernet communication module, the analog input module and the digital input module.
Features
- 4 voltage / 4 current channels
- Residual current measurement
- 4 MB of internal data memory
Applications
- Ideal for DIN rail applications in data centers and industry
| Filter | Property | Value |
|---|---|---|
| Product type | energy analyzer | |
| Batteries | CR2032 |
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |