Network analyser, 52.22.068, Janitza
Network analyser UMG 96RM-EL with Ethernet, supply voltage 90V...277V (50/60Hz), 90V...250V DC, 300V CATIII, voltage measurement, measurement category 300V CATIII, 3 voltage measurement inputs (L-N: 20V-300V, L-L: 34V- 520V, 45Hz-65Hz), 3 current measurement inputs 0...5A, response current 5mA, measurement in three-phase 4-wire systems with grounded neutral conductor up to max. 277V / 480V, Measurement in unearthed three phase 3 conductor systems up to max. 480V, Measurement in earthed single phase 3 conductor systems up to max. 220V-440V, Measurement in earthed single phase 2 conductor systems up to max. 220V, Interface: Ethernet, Protocol: TCP/IP
Features
- Determination of energy costs
- Breakdown and allocation of energy consumption
- Continuous increase in energy effi ciency
- Cost reduction
- Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems