UMG 96L | Janitza
Universal measuring device, Janitza UMG 96L
Universal panel measuring instruments, type Janitza UMG 96L.
For measuring and storing electrical variables on 50/60 Hz circuits. Integrated operating hours counter. LCD with simultaneous display of 3 measured values; Measurements: voltage, current, frequency, power factor, active/reactive/apparent power. Sampling rate: 2.5/3.0 kHz. Operating voltage: 196 to 255 VAC. Degree of protection at the rear/front: IP 20/50. Operating temperatures: –10 to +55 °C. Dimensions: W 96, H 96, D 42 mm.
Type: 52.14.001, universal measuring instrument
| Filter | Property | Value |
|---|---|---|
| Product type | universal measuring device | |
| Audio Signal | No | |
| Connector | RS-485/USB |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |