UMG 96-S2 | Janitza

Universal measuring device, Janitza UMG 96-S2

Order No.: 30K4478
EAN: 4251861100224
MPN:
UMG 96-S2
52.34.002
Series: UMG 96
UMG 96-S2 Janitza Power Analysers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.55 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
291.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
291.55 €

Energy analyzer, UMG 96-S2, Janitza

The UMG 96-S2 is suitable for measuring and controlling electrical variables, energy consumption as well as monitoring the power quality parameters, such as harmonics. It is used in energy distribution systems, for example, to record cost centres and monitor thresholds. In addition, the device can also be used as a measurement value sensor for building management systems or a PLC.

Features

  • 3 Voltage measurements
  • 3 Current measurements (via current transformer)
  • RS485 interface
Technical specifications
Filter Property Value
Product type universal measuring device
Audio Signal No
Logistics
Property Value
Country of origin DE
Customs tariff number 90303200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes