UMG 96-PA, 24-90V | Janitza
Energy analyzer, Janitza UMG 96-PA, 24-90V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
545.02 € *
Available in 5 Days: 100 pcs. - if ordered today
Panalyzer, UMG 96-PA, 24-90V, Janitza
The UMG 96-PA is ideally suited for collecting and monitoring electrical measured values. Collecting data in this way enables not only energy management, but also power quality and residual current monitoring in a single device. Residual currents can be detected at an early stage and equipment damage and production downtimes avoided.
Features
- Modular design with Modbus gateway (TCP/IP) and optional Ethernet module
- Comprehensive functions and versatile range of applications
- Active energy class 0.2S
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy analyzer | |
| Audio Signal | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |