UMG 801 | Janitza
Energy analyzer, Janitza UMG 801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,750.8708 € *
Available in 5 Days: 100 pcs. - if ordered today
Power analyzer, UMG 801, Janitza
The UMG 801 can be extended with modules to achieve up to 92 current measurement channels. An integrated bus system connects the basic device to the current measurement modules and ensures a smooth power supply and data transmission.
Features
- Space-saving, compact system
- The measuring modules do not require an additional power supply
- Shorter assembly time due to simple click system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy analyzer | |
| Version | with 8 current measuring channels with 1/5 A inputs | |
| Audio Signal | Yes | |
| Voltage | 690 VAC | |
| Connector | RS-485 | |
| Batteries | 3 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |