UMG 104 100V (UL) | Janitza
Energy meter, Modbus RTU, Profibus DP V0, (L x W x H) 107.5 x 90 x 82 mm, UMG 104 100V (UL)
Unit Price (€ / pc.)
838.95 € *
Standard delivery time from the manufacturer is: On Request
Energy meter, 5220003, Janitza
Power Analyser, UMG104 , Supply voltage: 50...110V (45-65Hz), 50...155V DC, , Measuring category: 300V CATIII , Measuring range: L - N: 10 -300V, L - L: 17 - 520V, 45 - 65Hz , Current transformer:.../1.../5A , 2 digital inputs, 2 digital outputs, , 1 temperature measuring input, , Additional memory: 4MB Flash , Interfaces: RS232, RS485
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | Modbus RTU, Profibus DP V0 | |
| Length | 107.5 mm | |
| Width | 90 mm | |
| Height | 82 mm | |
| Weight | 350 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |