UMG 96RM (24V..90V) | Janitza
Energy meter, RS485, (L x W x H) 96 x 96 x 48 mm, UMG 96RM (24V..90V)
NCNR (non cancelable / non returnable)
Network analyser, 52.22.070, Janitza
Network analyser UMG 96RM, Supply voltage 24V...90V (50/60Hz), 24V...90V DC, 150V CATIII, Voltage measurement, Measurement category 300V CATIII, 3 voltage measurement inputs (L-N: 20V-300V, L-L: 34V- 520V, 45Hz-65Hz), 3 current measurement inputs 0...5A, Response current 5mA, Measurement in three-phase 4-wire systems with grounded neutral conductor up to max. 277V / 480V, Measurement in unearthed three-phase-3 conductor systems up to max. 480V, Measurement in single-phase-3 conductor systems up to max. 220V-440V, Measurement in single-phase-2 conductor systems up to max. 220V, 2 digital outputs, Interface: RS485 / Modbus RTU
Features
- Determination of energy costs
- Breakdown and allocation of energy consumption
- Continuous increase in energy effi ciency
- Cost reduction
- Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | RS485 | |
| Length | 96 mm | |
| Width | 96 mm | |
| Height | 48 mm | |
| Weight | 300 g |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |