G501-1025-01 | Jacob
Cable gland, cable Ø 4 to 14 mm, M25, PA/TPE, white, G501-1025-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 4 Weeks
Metric cable bushings, type KLIKSEAL.
With integrated cable strain relief, for panel thickness from 1.5 to 5.0 mm; Material: TPE and polyamide 66. UL certified. Degree of protection: IP 67. Operating temperatures: –20 to +125 °C. Weight: approx. 5.3 g.
Technical attributes (size, cable diameter (CD), outer diameter OD (depending on the material thickness), color): M 25, 4.0 to 14 mm, OD 34.7 to 40 mm, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 4 mm | |
| max. Cable diameter | 14 mm | |
| Mounting hole size | 25.5 mm | |
| Thread size | M25 | |
| Colour | white | |
| Material | PA/TPE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |