G501-1020-00 | Jacob
Cable gland, cable Ø 4 to 11 mm, M20, PA/TPE, gray, G501-1020-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available: 53 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric cable bushings, type KLIKSEAL.
With integrated cable strain relief, for panel thickness from 1.5 to 5.0 mm; Material: TPE and polyamide 66. UL certified. Degree of protection: IP 67. Operating temperatures: –20 to +125 °C. Weight: approx. 5.3 g.
Technical attributes (size, cable diameter (CD), outer diameter OD (depending on the material thickness), color): M 20, 4.0 to 11 mm, OD 29.7 to 34.5 mm, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 4 mm | |
| max. Cable diameter | 11 mm | |
| Mounting hole size | 20.5 mm | |
| Thread size | M20 | |
| Wall thickness | 5 mm | |
| Colour | gray | |
| Material | PA/TPE | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |