21-0006-000093 | Jackery

Jackery x Shelly Smart Plug Pro

Order No.: 27A0063
EAN: 6958657301343
MPN:
21-0006-000093
Jackery x Shelly Smart Plug Pro
21-0006-000093 Jackery Power Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.314 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.314 €

Jackery x Shelly Smart Plug Pro, 21-0006-000093

Smart Plug/Energy Management - The Smart Plug Pro, developed through a collaboration between Jackery and Shelly, improves energy efficiency at home. Real-Time Energy Monitoring - Monitor your home’s energy consumption in real time with the Jackery Home app for precise energy management. Dynamically adjusts power supply based on real-time data, reduces reliance on the grid, and lowers costs. Advantage of Local Connectivity - Direct local connections between devices ensure faster and more reliable communication than cloud-based systems. Eco-Friendly Solution - Prioritizes the use of solar energy, promotes sustainable living, and reduces the carbon footprint. Color: white, gross weight: 60 g.

Technical specifications
Filter Property Value
Product type smart plug
Country code Europe
Connection (1) 1 x plug type F
Connection (2) 1 x socket Typ F
Colour white
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back