CTSR-12E | ITW Chemtronics
ITW Chemtronics silicone/electrical insulating varnish, spray can, 400 ml, transparent, CTSR-12E
Order No.: 11L9550
EAN: 4099891434724
MPN:
CTSR-12E
Unit Price (€ / pc.)
36.0808 € *
Available: 8 pcs.
Total Price:
36.08 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0808 €
6 pcs.
32.4513 €
12 pcs.
29.2383 €
48 pcs.
26.2990 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon electrical insulation varnish Konform SR from ITW Chemtronics
This silicon electrical insulation varnish offers maximum flexibility and protection again extreme temperatures and vibration damage and is stable at temperatures between - 64 °C and +199 °C. The spray has a high dielectric strength (1100 Volt/mil). The silicon resin complies with Mil standard MiL-I-46058C, type SR and was developed for use in applications that require flexibility and good temperature resistance. The spray is UL approved.
Content: 400ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicone/electrical insulating varnish | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089019 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|