CW9400 | ITW Chemtronics
CW 9400, flux removal pen, 9.0 g
Order No.: 10L7945
EAN: 4099891416966
MPN:
CW9400
Unit Price (€ / pc.)
21.0392 € *
Available: 17 pcs.
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
10 pcs.
18.5164 €
50 pcs.
17.2431 €
150 pcs.
16.5053 €
*incl. VAT plus shipping costs
Subject to prior sale
Flux removal pens, type Circuit Works Lead-Free CW 9400.
For precise and controlled removal of residual flux of lead-free solder in seconds. With wedge-shaped fiber tip. Also suitable for use with lead containing solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Container | brush pen | |
| Contents | 9 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089019 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|