CW8300 | ITW Chemtronics

Flux pen, Brush tip, CW8300

Order No.: 10L7950
EAN: 4099891416980
MPN:
CW8300
CW8300 ITW Chemtronics Flux
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3736 € *
Available: 12 pcs.
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
10 pcs.
16.1602 €
50 pcs.
15.0535 €
150 pcs.
14.3990 €
500 pcs.
13.6612 €
*incl. VAT plus shipping costs
Subject to prior sale

Flux pens, type Circuit Works CW 8300.

For precise and controlled application on unleaded solder joints, water-soluble, pH neutral flux with ORH1 classification.

Technical specifications
Filter Property Value
Container brush pen
Contents 9 g
Lead-free No
Halogen free No
No-clean No
Logistics
Property Value
Country of origin US
Customs tariff number 38101000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS05 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H318 Causes serious eye damage.
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P241 Use explosion-proof [electrical/ventilating/lighting/…] equipment.
  • P273 Avoid release to the environment.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305 IF IN EYES:
  • P310 Immediately call a POISON CENTER/doctor/…
  • P235 Keep cool.
  • P501 Dispose of contents/container to ...