ES1824E | ITW Chemtronics

ITW Chemtronics compressed air spray Typhoon Blast™ 400ml

Order No.: 11L9577
EAN: 4099891432867
MPN:
ES1824E
Typhoon Blast™ 400ml
ES1824E ITW Chemtronics Compressed Air Sprays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ITW Chemtronics compressed air spray Typhoon Blast™ 200ml
ITW Chemtronics compressed air spray Typhoon Blast™ 200ml
Order No.: 11L9575
Manufacturer: ITW Chemtronics
per pc. 31.6183 € *

Typhoon Blast™ Duster ES1824E from ITW Chemtronics is engineered to provide effective particle removal from sensitive and difficult to reach surfaces, while minimizing global warming impact. Formulated with HFO1234ze, this duster offers the lowest global warming impact (GWP = 6) when compared to utilizing HFC-134a (GWP = 1300) or HFC-152a (GWP = 140)*. This portable, moisture free and oil free duster provides the cleanest and most efficient, non-contact method available for particle removal. It is also efficient as a means to quickly remove slow-drying solvents.

  • High pressure for particle removal and contamination control
  • Useful for drying and removing solvents from surfaces
  • Ultra-low global warming impact of 6
  • Nonflammable
  • Nonabrasive and Noncorrosive, leaves no residue
  • Ultra-pure, filtered to <0.2 microns
  • HFC free
  • HFO-1234ze based
  • VOC free
  • Content: 400 ml
Technical specifications
Filter Property Value
Contents 400 ml
Flammable No
Logistics
Property Value
Country of origin US
Customs tariff number 29036919
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Replacement