SIP100TR | ITW Chemtronics
ITW Chemtronics cleaning wipes, 2 rolls, SIP100TR, package with 200 pieces
Order No.: 13L2901
EAN: 4099891957421
MPN:
SIP100TR
Nachfüllpack bestehend aus 2 Rollen (je 100 Stk.)
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
85.1683 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cleaning wipes, SIP100TR, ITW Chemtronics
IPA Presaturated wipes remove solder paste, inks and other contaminants. These highly effective cleaning wipes are ideal for all general cleaning applications. IPA Presaturated Wipes are well suited for touch-up cleaning of automatic printer stencils and cleaning of semi-automatic printer stencils during and at the end of production runs. Presaturated wipes contain ultra-pure 70% electronics grade isopropyl alcohol and 30% pure deionized water.
Features
- Plastic Safe
- Lint free
- RoHS Compliant
- Flammable
- Regular cleaning strength
Applications
- Screens and stencils
- Cables
- Hard-line coax cable
- Metal and fiber optic cable splices
- Printed circuit boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning wipes | |
| Contents | 100 pieces | |
| Container | 2 rolls | |
| Usage | solder paste, inks and other soiling |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34025090 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|