SIP100K | ITW Chemtronics

ITW Chemtronics cleaning wipes, box, SIP100K, package with 200 pieces

Order No.: 13L2900
EAN: 032599765404
MPN:
SIP100K
Kit mit 1 Zupfbox + 2 Nachfüllrollen (je 100 Stk.)
SIP100K ITW Chemtronics Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
54.8233 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
54.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
54.8233 €

Cleaning wipes, SIP100K, ITW Chemtronics

IPA Presaturated wipes remove solder paste, inks and other contaminants. These highly effective cleaning wipes are ideal for all general cleaning applications. IPA Presaturated Wipes are well suited for touch-up cleaning of automatic printer stencils and cleaning of semi-automatic printer stencils during and at the end of production runs. Presaturated wipes contain ultra-pure 70% electronics grade isopropyl alcohol and 30% pure deionized water. The wipes are available in a center pull pop-up canister.

Features

  • Plastic Safe
  • Lint free
  • RoHS Compliant
  • Flammable
  • Regular cleaning strength

Applications

  • Screens and stencils
  • Cables
  • Hard-line coax cable
  • Metal and fiber optic cable splices
  • Printed circuit boards
Technical specifications
Filter Property Value
Version cleaning wipes
Contents 100 pieces
Container box
Usage solder paste, inks and other soiling
Logistics
Property Value
Customs tariff number 34025090
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...