FW2150 | ITW Chemtronics
ITW Chemtronics cleaning pen, pen, 9 g, FW2150
Order No.: 13L2954
EAN: 4099891434236
MPN:
FW2150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Available: 4 pcs.
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
6 pcs.
12.7330 €
12 pcs.
11.5311 €
*incl. VAT plus shipping costs
Subject to prior sale
Cleaning pens, type ITW Chemtronics Electro-Wash MX Pen.
With MX cleaning spring for precise cleaning, for example, of fiber optical connectors. Eliminates electrostatic charge, removes bitumen, tarmac, organic and ionic contamination, for all repair tasks and maintenance work, safe for use on plastic materials, without residue.
Type: FW 2150, Electro–Wash MX Pen, 9.0 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning pen | |
| Contents | 9 g | |
| Container | pen | |
| Usage | repair, maintenance, and manufacturing applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|