ES830BE | ITW Chemtronics

ITW Chemtronics flux remover, spray can, 200 ml, ES830BE

Order No.: 11L9590
EAN: 4099891433857
MPN:
ES830BE
ES830BE ITW Chemtronics Cleaning Agents
Image may differ
Unit Price (€ / pc.)
17.5763 € *
Next delivery: 12 pcs. on 2026-07-07
Total Price:
17.58 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5763 €
10 pcs.
15.4700 €
50 pcs.
14.4109 €
150 pcs.
13.7802 €
500 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic sprays, type Flux-Off Wasserlöslich.

With cleaning brush on the spray head. Flux remover to clean water-soluble fluxes and fluxes containing rosin. Safe to use on plastics; Features: flammable, not for use on electrical circuits when voltage is applied, not harmful to the ozone layer, dries quickly, leaves no residue and removes flux from surfaces that are difficult to access, removes ionic and non-ionogenic flux residue. The spray is safe to use on water-sensitive components.

Type: ES830BE, Flux–off Wasserlöslich spray, 200 ml, with brush

Technical specifications
Filter Property Value
Version flux remover
Contents 200 ml
Container spray can
Usage mechanics and electronics
Logistics
Property Value
Customs tariff number 38140090
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...