CP410 | ITW Chemtronics
ITW Chemtronics cleaning wipes, box, CP410, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
34.2006 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cleaning wipes, CP410, ITW Chemtronics
Optic prep presaturated wipes are high quality premoistened lens-grade tissues for cleaning optical surfaces. These highly effective cleaning wipes are ideal for cleaning and polishing optical surfaces, lenses, photographic equipment, CRT and LCD screens and instruments. Optic Prep is safe for use on fiber optic connectors. Optic prep presaturated wipes contain ultra-pure isopropyl alcohol (65% IPA / 35% Pure Water) on an ultra-soft, lensgrade tissue.
Features
- Plastic Safe
- Dries fast
- Leaves no residue
- Nonabrasive
Applications
- Plastic and glass lenses
- Machine optics and alignment lenses
- Fiber optic connectors
- Microscopes
- Copier optics and prisms
- Mirrors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning wipes | |
| Contents | 50 pieces | |
| Container | box | |
| Usage | plastic and glass lenses, machine optics and alignment lenses, fiber optic connectors, CRTs and LCDs, microscopes, copy optics and prisms, mirrors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34025090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|