CP400 | ITW Chemtronics

ITW Chemtronics cleaning wipes, box, CP400, package with 50 pieces

Order No.: 13L2902
EAN: 4099891957438
MPN:
CP400
Box mit 50 Stück
Series: Chempad
CP400 ITW Chemtronics Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
42.3283 € *
Available: 20 pck.
Total Price:
169.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pck.
42.3283 €

Cleaning wipes, CP400, ITW Chemtronics

Chempad presaturated wipes are general purpose, lint-free cleaning wipes. They are excellent for general purpose cleaning of computers, office and laboratory equipment. These highly effective cleaning wipes are ideal for cleaning sensitive surfaces, fiber optic connectors, electronics components, touch keypads, keyboards, instrument housings, and magnetic tape heads. Chempad quickly and safely removes handling soils, dirt and oxides from PCB’s, mechanical / electrical assemblies and other electronic equipment. Chempad is especially effective in removing ink and permanent marker. Chempad presaturated wipes contain ultra-pure isopropyl alcohol (91% IPA / 9% Pure Water) on an ultra-soft, lint free synthetic felt.

Features

  • Plastic Safe
  • Dries fast
  • Leaves no residue
  • Nonabrasive

Applications

  • Keyboards and Touch pads
  • Cables
  • Fiber optic connectors
  • Cabinets and housings
Technical specifications
Filter Property Value
Version cleaning wipes
Contents 50 pieces
Container box
Usage keyboards, touchpads, cables, fiber optic connections, cabinets and enclosures
Logistics
Property Value
Customs tariff number 34025090
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...