CC50 | ITW Chemtronics
ITW Chemtronics cleaning swabs, bag, CC50, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
25.4898 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cleaning swabs, CC50, ITW Chemtronics
Chemtronics chamois tips are constructed from a lint-free synthetic chamois cloth material. The chamois cloth is bonded to an ABS swab handle without potentially contaminating adhesives or glues. These swabs are ideal for cleaning and polishing magnetic and optical, audio and video heads.
Features
- Material is free of oils and residues
- Can be used with solvents for tough soils
- Flexible handle bends to clean hard-to-reach areas
- Bonded without adhesives or glues
- Seamless construction; does not scratch surfaces
Applications
- Clean magnetic and optical heads
- Restore VCR and camcorder recording quality
- Remove contamination from Disk Drives
- Critical cleaning of optical pick-up assemblies on CD,CDROM and laser disc players
- Micro mechanical cleaning
- Effectively cleans excess ink from ink jet cartridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning swabs | |
| Contents | 50 pieces | |
| Container | bag | |
| Usage | magnetic and optical heads, video recorders, camcorders, CDs, CD-ROMs and laserdisc players |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 63071090 |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |