6704 | ITW Chemtronics
ITW Chemtronics cleaning wipes, bag, 6704, package with 1200 pieces
Order No.: 13L2910
EAN: 4099891957513
MPN:
6704
1200 Stück (12 Packungen à 100 Tücher)
Series: Econowipes
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
44.6488 € *
Standard delivery time from the manufacturer is: 2 Weeks
Non-Woven wipes, 6704, ITW Chemtronics
Econowipes consist of 45/55 polyester/cellulose nonwoven fabric. These wipes have excellent absorbency, and contamination entrapment, as well as high strength. Econowipes are ideal as an economical utility wipe for any clean area.
Features
- Excellent solvent and dilute acid resistance
- Economical
- Excellent durability
- Excellent particle entrapment
- High absorbency capacity and rate
- Low ion contamination
- Low linting compared to cotton
Applications
- Clean water processing areas
- Clean-up Acids and other chemical spills
- Wipe Down of Machinery, and Instrumentation
- Clean laminar flow benches
- Clean quartzware
- General purpose wiping in cleanrooms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning wipes | |
| Contents | 1200 pieces | |
| Container | bag | |
| Usage | all-purpose wiping in cleanrooms, quartzware, laminar flow benches, machines and instruments, acids and chemicals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 56031290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |