41050 | ITW Chemtronics
ITW Chemtronics cleaning swabs, bag, 41050, package with 500 pieces
Order No.: 13L2904
EAN: 4099891957452
MPN:
41050
Polypropylene Griff, starrer Kopf (500 Stück)
Series: Coventry
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
52.3838 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sealed foam swabs, 41050, ITW Chemtronics
Sealed Foam Swabs are constructed from reticulated 100 pores per inch medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are the most economical and are ideal for general applications.
Features
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Applications
- Clean excess adhesives after gluing
- Remove contamination from disk drives
- Micro mechanical cleaning
- Maintenance and care of fax machines
- Remove flux residue from printed circuit boards
- Good for general purpose cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning swabs | |
| Contents | 500 pieces | |
| Container | bag | |
| Usage | maintenance and care of fax machines, video recorders, PCs, printers and copiers, general cleaning purposes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |