25.0406000.YUN | Italtronic
Plastic DIN rail enclosure, (L x W x H) 62 x 71.3 x 90.5 mm, gray, 25.0406000.YUN
Order No.: 66H253
EAN: 4099889549386
MPN:
25.0406000.YUN
DIN rail enclosure for Arduino YUN, type Italtronic 25.0406000.YUN.
Plastic enclosure with 2 clear lids, for domestic automation servers, network switchboards, etc; Dimensions: W 71.3, H 90.5, D 62 mm. Color: gray.
Type: 25.0406000.YUN, Arduino YUN enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 62 mm | |
| Width | 71.3 mm | |
| Height | 90.5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |