10.0052450.RPI | Italtronic

Plastic DIN rail enclosure for Raspberry Pi, (L x W x H) 120 x 45 x 100 mm, gray, 10.0052450.RPI

Order No.: 66H251
EAN: 4099889549362
MPN:
10.0052450.RPI
10.0052450.RPI Italtronic DIN-Rail Enclosures
Image may differ

DIN rail enclosures for Raspberry Pi, type Italtronic 10.

Industrial plastic enclosure for domestic automation servers, network switchboards, etc. With venting slots and LED viewing window. Screwless assembly; Dimensions: H 100, D 120 mm. Color: gray.

Type: 10.0052450.RPI, 45 mm

Technical specifications
Filter Property Value
Material plastic
Length 120 mm
Width 45 mm
Height 100 mm
Colour gray
Logistics
Property Value
Customs tariff number 39269097
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes