PC825H | Isocom
Isocom optocoupler, DIP-8, PC825H
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: On Request
Optocoupler, PC825H, SHARP
High densitivity, High density mounting type photocoupler.
Applications
- System appliances, measuring instruments
- Industrial robots
- Copiers, automatic vending machines
- Signal transmission between circuits of different potentials and impedances
Technical specifications
Filter | Property | Value |
---|---|---|
Rise time | 300 s | |
Assembly | THT | |
Enclosure | DIP-8 | |
Output current | 50 mA | |
min. operating temperature | -30 °C | |
Fall time | 250 s | |
Isolation voltage | 5 kV | |
max. operating temperature | 100 °C | |
Number of channels | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 85414900 |
Original Packaging | Bar with 50 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
RoHS conform | Yes |