PBH-R820-F1-1.0 | Isabellenhütte
Metal film resistor, 820 mΩ, 3 W, ±1 %
As a private customer, you can buy this item as soon as we have it back in stock.
Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBH.F1.
Widely identical with the TO247 design for power transistors, with center mounting hole and large base plate for optimized heat transfer.
Features
- High pulse power rating
- Excellent long term stability
- Low inductance
Applications
- Power modules
- Frequency converters
- Switch mode power supplies
Technical specifications
ohmic resistance | 820 mΩ | |
Version | Precision metal film resistor | |
Design | radial | |
Width | 4.45 mm | |
Height | 22.5 mm | |
Isolation voltage | 500 V | |
Length | 15.5 mm | |
Power | 3 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
nominal load capacity without cooling surface | 10 W | |
Tolerance | ±1 % | |
Temperature coefficient | 50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Bar with 35 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |