A-H2-R010-F1-K2-0.1 | Isabellenhütte
Metal film resistor, 10 mΩ, 10 W, ±0.1 %, A-H2-R010-F1-K2-0.1
Unit Price (€ / pc.)
87.2746 € *
Available: 204 pcs.
Total Price:
87.27 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2746 €
5 pcs.
80.8129 €
10 pcs.
76.2433 €
25 pcs.
71.9236 €
50 pcs.
68.4964 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision metal film resistor, 10 W. tolerance 0.1 %, series ISA-PLAN, type Isabellenhütte A-H2.F1-K2
With four-wire connection and heatsink plate with mounting holes.
Features
- Up to 10 W permanent power
- Low self-heating
- RoHS compliant
Applications
- Measurement equipment
- Reference resistors in laboratories
- Current sources
- Laboratory power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 mΩ | |
| Tolerance | ±0.1 % | |
| Power | 10 W | |
| Design | radial | |
| Assembly | THT | |
| Version | precision metal film resistor | |
| Temperature coefficient | 30 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| nominal load capacity without cooling surface | 10 W | |
| Length | 46 mm | |
| Width | 5 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |