VMP-R033-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2010 (5025), 33 mΩ, 2 W, ±1 %, VMP-R033-1.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
163.03 € *
Price list
Quantity
Price per unit*
100 pcs.
1.6303 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 2010, 2.0 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMP.
Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 33 mΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 2010 (5025) | |
| Temperature coefficient | ±20 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 5.08 mm | |
| Width | 2.5 mm | |
| Height | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 12,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |