VMP-R010-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2010 (5025), 10 mΩ, 2 W, ±1 %, VMP-R010-1.0
Unit Price (€ / pc.)
2.0944 € *
Available: 179 pcs.
Next delivery: 200 pcs. on 2026-04-10
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 2010, 2.0 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMP.
Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 mΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 2010 (5025) | |
| Temperature coefficient | ±20 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 5.08 mm | |
| Width | 2.5 mm | |
| Height | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 12,500 pieces |
| Customs tariff number | 85332100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |