VMK-R050-1.0 | Isabellenhütte
Resistor, metal foil, SMD 1206 (3216), 50 mΩ, 1 W, ±1 %, VMK-R050-1.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: On Request
SMD precision resistor, size 1206, 1.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMK.
Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 mΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±20 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 3.05 mm | |
| Width | 1.6 mm | |
| Height | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 12,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |