SMS-R075-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2512 (6330), 75 mΩ, 3 W, ±1 %, SMS-R075-1.0
As a private customer, you can buy this item as soon as we have it back in stock.
Resistor, SMS-R075-1.0, ISABELLENH
The SMS-R075-1.0 is a precision resistor with control system for the automotive market and current sensor for power hybrid applications.
Features
- Excellent long-term stability
- High pulse power rating
- Reflow-, and IR-soldering
- RoHS compliant
Applications
- Power modules
- Frequency converters
- Switch mode power supplies
Technical specifications
ohmic resistance | 75 mΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.8 mm | |
Length | 6.35 mm | |
Power | 3 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal foil | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |