SMP-R050-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2010 (5025), 0.05 Ω, 2 W, ±1 %, SMP-R050-1.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Resistor, SMP-R050-1.0, Isabellenhütte
SMD resistor, suitable for wave, IR and reflow soldering with excellent long-term stability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 0.05 Ω | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 2010 (5025) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 5.08 mm | |
| Width | 2.5 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |